Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.430 (S$51.6987) |
| 5+ | S$41.500 (S$45.235) |
| 10+ | S$39.660 (S$43.2294) |
Product Information
Product Overview
MPIR-20 is DIN-rail parallel DC to DC redundancy module. It features wide input voltage range, wide operating temperature, cost-effective, high efficiency and high reliability. It offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN61558, EN60335 standards and it is widely used in areas of industrial, electricity, security, telecommunications etc<lt/>bold<gt/>. The MPIR-20 redundancy module has an input voltage range from 22-60 VDC which enables it to be used with any Power Supply Unit with an output voltage in the range of 22-60V and a current ratings up to 20A.
- Input voltage range from 22VDC to 60VDC
- 0.65V typical voltage drop Vin-Vo, 20A nominal output current
- Operating ambient temperature range from -40°C to +80°C
- High efficiency up to 97%, 1500VAC isolation voltage
- Two input status indicators, relay contact signal output, DC OK function
- Supporting for N+1 parallel redundancy
- Output power is 480W (24V/20A), 960W (48V/20A)
- Metal (AL1100, SGCC) case material
- Dimension is 35mm x 125mm x 112.7mm
Applications
DC/DC Converters, Industrial, Power Supplies, Electrical
Notes
3 Years Warranty
Technical Specifications
Power Supply Unit
MPIR
Parallel Redundancy Module
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate