Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.640 (S$175.0976) |
Product Information
Product Overview
3114GCU-WALL-CHARGER is a 140W USB-C GaN charger that offers a versatile, high-power charging solution for USB-C and USB-A devices, supporting up to 140W with PD 3.1. It is designed for international travel, it includes interchangeable power clips for North America (NEMA 1-15P), the United Kingdom (BS 1363P), Europe (CEE 7/16P), and Australia (AS/NZS 3112), ensuring reliable compatibility with regional electrical standards. It is engineered for optimal cooling and featuring a small footprint (3.7in/9.6cm x 1.2in/3.08cm x 3in/7.6cm) and lightweight design (12.6oz /358g), this compact and portable charger delivers robust performance while maintaining a safe and efficient charging experience. It is TUV safety listed (IEC 62368-1), FCC/ICES EMC certified, and features active power factor correction (PF > 0.99) to enhance efficiency and prevent over-voltage, current, and temperature issues. It meets DOE Level VI standards, guaranteeing energy-efficient, reliable operation for global use.
- 3x USB-C (PD 3.1) 1x-USB-A
- Runs cool at full-load use
- Portable travel charger fully supports MacBook Pro/Max ensuring high-speed 140W charging
- Charges earlier PD devices like Dell XPS/Precision/Inspiron/iPad Pro
Technical Specifications
ITE
140W
5A
3.25A
5V
Fixed
-
No SVHC (25-Jun-2025)
4 Output
28V
20V
USB Type A, USB Type C
2.4A
100V AC to 240V AC
AU, EU, NA, UK, US
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate