Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.250 | S$8.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.250 (S$8.9925) |
| 10+ | S$5.750 (S$6.2675) |
| 25+ | S$5.360 (S$5.8424) |
| 50+ | S$4.920 (S$5.3628) |
| 100+ | S$4.480 (S$4.8832) |
| 500+ | S$4.020 (S$4.3818) |
Product Information
Product Overview
SIC454ED-T1-GE3 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs. It is capable of supplying up to 12A continuous output current. Its output voltage is digitally adjustable from 0.3V to 12V from a 4.5V to 20V input with switching frequencies up to 1.5MHz. SiC454 architecture delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. This device has integrated internal compensation and is stable with any type of output capacitor. This device incorporates a power saving scheme that significantly increases light load efficiency. The SiC454 allows power block configuration programs to be stored in non volatile memory (NVM). Various operation parameters can all be locally stored and used to determine fault behaviour. Applications include server, cloud, and infrastructure, networking, telecom, storage applications, distributed point of load power architectures, DDR memory.
- Single supply input voltage operation from 4.5V to 20V, differential output remote sensing
- Adjustable output voltage from 0.3V to 12V, over temperature protection with hysteresis
- Built in 5V regulator for internal circuits and driver supply
- 1% output voltage accuracy over temperature, ultrafast transient response
- Highly efficient, 98% peak efficiency, optional power save mode
- PMBus 1.3 compliant with 1MHz bus speed, internal NVM
- VOUT adjustability and reading resolution of 2mV
- Output voltage source and sink capability, supports over 50PMBus commands
- Over current protection in pulse-by-pulse mode, output over and under voltage protection
- Ambient temperature range from -40 to +85°C, MLP34-57 package
Technical Specifications
12V
micoBuck SIC454 Series
12A
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate