Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-MODB-16GB-NOOBS.
Order Code2525228
Technical Datasheet
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureARM8
Silicon Core NumberBCM2837, BCM43438
Kit ContentsRaspberry Pi 3 Model B, 16GB Micro SD Card with NOOBS Pre-loaded
SVHCTo Be Advised
Alternatives for RPI3-MODB-16GB-NOOBS.
1 Product Found
Product Overview
The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
- Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
- 1GB RAM
- BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
- 40-pin Extended GPIO
- 4x USB 2 ports
- 4 Pole stereo output and composite video port
- Full size HDMI
- CSI camera port for connecting a Raspberry Pi camera
- DSI display port for connecting a Raspberry Pi touchscreen display
- Micro SD port for loading your operating system and storing data
- Upgraded switched Micro USB power source up to 2.5A
Applications
Communications & Networking, Wireless, Hobby & Education, Consumer Electronics
Technical Specifications
Silicon Manufacturer
Broadcom
Core Architecture
ARM
Silicon Core Number
BCM2837, BCM43438
SVHC
To Be Advised
Silicon Family Name
BCM2xxx
Core Sub-Architecture
ARM8
Kit Contents
Raspberry Pi 3 Model B, 16GB Micro SD Card with NOOBS Pre-loaded
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054