Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.960 (S$23.9364) |
Product Information
Product Overview
The DFRobot DFR0803 is a HIFI digital Bluetooth amplifier board with AM interference suppression and filtering function. The amplifier features 50W output power, volume adjustment knob, AUX & Bluetooth 5.0 input, dual-channel output and 5V-27V DC operating voltage. This Bluetooth Amplifier board is designed to work well with 4Ω-8Ω, 30W-200W passive speakers and can be connected to Raspberry Pi, mobile phones and other controllers with Bluetooth to create DIY projects. The board comes complete with top/bottom protective panels and built-in protection mechanisms including overvoltage, undervoltage, overheating, short circuit protection and DC detection.
- Suitable for 4-8Ω, 30W-200W passive speakers
- THD can be as low as 0.1% even when working for long periods with large power output
- Left/Right channel for stereo output
- 2x 50W Audio output power
- 3.5mm AUX input and Bluetooth 5.0 wireless connectivity
- Search for "BT-WUZHI" device to connect via Bluetooth
- Bluetooth wireless transmission range up to 15m (in open space)
- Power switch and volume control knob
- DC Input: 5.5x2.1mm (5V-27V DC)
Contents
HIFI digital amplifier, protective case, power lead, knob, heatsink, screwdriver and accessory package
Technical Specifications
HiFi Bluetooth Power Amplifier Board
TUK SGACK902S Keystone Coupler
Raspberry Pi, Mobile Phones and Other Main-Controllers With Bluetooth Projects
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate