Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIFIBERRY
Manufacturer Part No4260439550583
Order Code3404429
Also Known AsGTIN UPC EAN: 4260439550583
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550583
Order Code3404429
Also Known AsGTIN UPC EAN: 4260439550583
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard, Spacers
Product Overview
High resolution Digital to Analogue and Analogue to Digital Converter (DAC/ADC) for the Raspberry Pi designed for music processing applications that need both playback and recording functions.
- Stereo input & output connections
- Dedicated 24-bit 192kHz Burr-Brown DAC & ADC
- Hardware volume control for DAC
- Balanced input with optional XLR connectors
- Gold plated RCA output connectors
- No soldering required; standard HAT design - simply plug it onto the Raspberry Pi
- Compatible with all Raspberry Pi models with 40 pin GPIO
- Powered by the Raspberry Pi, no additional power supply is needed
Contents
Board and spacers
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
-
Kit Contents
Board, Spacers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033