Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$673.390 (S$733.9951) |
| 5+ | S$636.100 (S$693.349) |
| 10+ | S$598.800 (S$652.692) |
| 25+ | S$586.830 (S$639.6447) |
| 50+ | S$574.850 (S$626.5865) |
| 100+ | S$562.880 (S$613.5392) |
Price for:Each
Minimum: 1
Multiple: 1
S$673.39 (S$734.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCR1034Copy
Order Code4739981
Technical Datasheet
Frequency Min4GHz
Frequency Max8GHz
DirectionClockwise
Insertion Loss Max0.6dB
Isolation Min17dB
Return Loss-
Average Power Max80W
RF Circulator Dimension-
RF Circulator Package StyleModule
RF Circulator Input ConnectorSMA Female
Frequency BandWideband
VSWR1.4:1
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
4GHz
Direction
Clockwise
Isolation Min
17dB
Average Power Max
80W
RF Circulator Package Style
Module
Frequency Band
Wideband
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
8GHz
Insertion Loss Max
0.6dB
Return Loss
-
RF Circulator Dimension
-
RF Circulator Input Connector
SMA Female
VSWR
1.4:1
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001