Print Page
080-0001
RF / Coaxial Cable Assembly, 4.134 ", 105 mm, 1.13mm, U.FL Plug, SMA Socket, Reverse, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part No080-0001
Order Code2324836
Your Part Number
560 In Stock
Need more?
560 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.220 (S$14.4098) |
| 5+ | S$12.090 (S$13.1781) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.22 (S$14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part No080-0001
Order Code2324836
Technical Datasheet
Connector to ConnectorU.FL Plug to SMA Jack Reverse
Cable Length - Imperial4.134"
Cable Length - Metric105mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Socket, Reverse
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 080-0001 is an U.FL to reverse polarity SMA bulkhead female Cable Assembly.
- DC to 6GHz Frequency Range
- 50Ω Impedance
- -40 to +85°C Operating Temperature Range
- 60VAC Rated Voltage
- 20mΩ Maximum Signal and Ground Contact Resistance
- 200VAC Withstand Voltage
- 500MΩ Insulation Resistance
- 6.8mm Minimum Bend Radius
- 1.13mm Diameter
Applications
RF Communications
Technical Specifications
Connector to Connector
U.FL Plug to SMA Jack Reverse
Cable Length - Metric
105mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4.134"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Socket, Reverse
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567