Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | KNH05X5R106M04AHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4126514 |
| Product Range | KNH05 Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.312 (S$0.3401) |
| 25+ | S$0.191 (S$0.2082) |
| 100+ | S$0.116 (S$0.1264) |
| 250+ | S$0.106 (S$0.1155) |
| 500+ | S$0.095 (S$0.1036) |
| 1000+ | S$0.087 (S$0.0948) |
| 2500+ | S$0.078 (S$0.085) |
| 5000+ | S$0.077 (S$0.0839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.31 (S$0.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | KNH05X5R106M04AHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4126514 |
| Product Range | KNH05 Series |
| Technical Datasheet | |
| Voltage Rating | 4V |
| Voltage(DC) | 4V |
| Current Rating | 2A |
| Capacitor Case Style | 0402 [1005 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Product Length | 1mm |
| Operating Temperature Max | 85°C |
| Product Width | 0.5mm |
| DC Resistance Max | 30mohm |
| Capacitor Terminals | SMD |
| Insulation Resistance | 50Mohm |
| Dielectric Characteristic | X5R |
| Qualification | - |
| Product Range | KNH05 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating | 4V |
|---|---|
| Current Rating | 2A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| DC Resistance Max | 30mohm |
| Insulation Resistance | 50Mohm |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case Style | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | SMD |
| Dielectric Characteristic | X5R |
| Product Range | KNH05 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000014 |