Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.060 (S$24.0454) |
| 10+ | S$18.370 (S$20.0233) |
| 25+ | S$17.600 (S$19.184) |
| 50+ | S$16.570 (S$18.0613) |
| 100+ | S$15.530 (S$16.9277) |
| 250+ | S$14.290 (S$15.5761) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.06 (S$24.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5331B3HN/C270,55
Order Code2423783
Product RangePN533
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
InterfacesI2C, SPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Operating Temperature Min-30°C
Current Consumption6mA
Product RangePN533
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.5V
IC Case / Package
HVQFN
No. of Pins
40Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Current Consumption
6mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Operating Temperature Min
-30°C
Product Range
PN533
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001