No results found for "Communication+"
We searched instead for "communication"
53 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$12.150 (S$13.2435)10+ S$10.530 (S$11.4777)25+ S$9.990 (S$10.8891)50+ S$9.610 (S$10.4749)100+ S$9.220 (S$10.0498)More Pricing... | 119MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.6V | 1Mbps | QFN | 13.6mA | 85mA | 20Pins | QFN | 119MHz | 1.05GHz | - | -40°C | 20dBm | 85°C | -97dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.730 (S$8.4257)10+ S$6.690 (S$7.2921)25+ S$6.340 (S$6.9106)100+ S$5.840 (S$6.3656)250+ S$5.540 (S$6.0386)More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | 14mA | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 12.5dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
3124274 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.470 (S$4.8723)10+ S$3.870 (S$4.2183)25+ S$3.650 (S$3.9785)50+ S$3.510 (S$3.8259)100+ S$3.370 (S$3.6733)More Pricing... | 2.4GHz | Transmitter | 2.4835GHz | - | 2V | 3.6V | - | QFN | - | 22.1mA | 16Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 14dBm | 85°C | - | 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks | - | - | |||||
Each | 1+ S$614.040 (S$669.3036)10+ S$545.740 (S$594.8566) | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ S$0.782 (S$0.8524)25+ S$0.753 (S$0.8208)100+ S$0.723 (S$0.7881) | 300MHz | Transmitter | 450MHz | ASK, FSK | 1.8V | 3.6V | 50Kbps | MSOP | - | 12.5mA | 10Pins | MSOP | 300MHz | 450MHz | - | -40°C | 10dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.020 (S$7.6518)10+ S$6.080 (S$6.6272)25+ S$5.700 (S$6.213)50+ S$5.500 (S$5.995)100+ S$5.300 (S$5.777)More Pricing... | 300MHz | Receiver | 928MHz | ASK, FSK | 4.5V | 5.5V | - | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 928MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | - | AEC-Q100 | ||||||
Each | 1+ S$5.290 (S$5.7661)25+ S$5.200 (S$5.668)100+ S$5.110 (S$5.5699) | 2.4GHz | Transceiver | 2.4835GHz | O-QPSK | 2.4V | 3.6V | 625Kbps | QFN | 19mA | 23mA | 40Pins | QFN | 2.4GHz | 2.4835GHz | - | -40°C | 0dBm | 85°C | -95dBm | - | - | - | ||||||
Each | 1+ S$4.790 (S$5.2211)10+ S$4.140 (S$4.5126)60+ S$3.710 (S$4.0439)120+ S$3.560 (S$3.8804)300+ S$3.370 (S$3.6733)More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each | 1+ S$10.070 (S$10.9763)10+ S$8.740 (S$9.5266)25+ S$8.260 (S$9.0034)50+ S$7.950 (S$8.6655)100+ S$7.630 (S$8.3167)More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | - | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 20dBm | 125°C | -133dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.080 (S$5.5372)10+ S$4.380 (S$4.7742)25+ S$4.140 (S$4.5126)100+ S$3.810 (S$4.1529)250+ S$3.610 (S$3.9349)More Pricing... | 300MHz | Transmitter | 450MHz | ASK, OOK | 2.1V | 3.6V | 100Kbps | SOT-23 | - | - | 8Pins | SOT-23 | 300MHz | 450MHz | - | -40°C | 10.3dBm | 125°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | - | ||||||
Each | 1+ S$9.550 (S$10.4095)10+ S$8.270 (S$9.0143)50+ S$7.510 (S$8.1859)100+ S$7.220 (S$7.8698)250+ S$6.860 (S$7.4774)More Pricing... | 250MHz | Receiver | 500MHz | ASK | 3V | 3.6V | - | TSSOP | - | - | 28Pins | TSSOP | 250MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | ||||||
3124301 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$12.570 (S$13.7013)10+ S$9.420 (S$10.2678)25+ S$8.990 (S$9.7991)50+ S$8.400 (S$9.156)100+ S$7.800 (S$8.502)More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
Each | 1+ S$5.110 (S$5.5699)10+ S$4.600 (S$5.014)60+ S$4.330 (S$4.7197)120+ S$4.030 (S$4.3927)300+ S$3.750 (S$4.0875)More Pricing... | 450MHz | Transceiver | 300MHz | ASK, OOK | 3V | 5.5V | 66Kbps | TQFN | 5.5mA | - | 20Pins | TQFN | 450MHz | 300MHz | - | -40°C | - | 105°C | 109dBm | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.760 (S$7.3684)10+ S$5.850 (S$6.3765)25+ S$5.540 (S$6.0386)50+ S$5.320 (S$5.7988)100+ S$5.100 (S$5.559)More Pricing... | 863MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | TQFN | 3mA | 25mA | 32Pins | TQFN | 863MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -110dBm | - | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.460 (S$5.9514)25+ S$4.990 (S$5.4391)100+ S$4.540 (S$4.9486)3000+ S$4.450 (S$4.8505) | 950MHz | Transceiver | 960MHz | FSK, OOK | 2.1V | 3.6V | 200Kbps | QFN | 3mA | 16mA | 32Pins | QFN | 950MHz | 960MHz | - | -40°C | 12.5dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each | 1+ S$10.120 (S$11.0308)10+ S$9.120 (S$9.9408)50+ S$8.570 (S$9.3413)100+ S$7.960 (S$8.6764)250+ S$7.420 (S$8.0878)More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 66Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | -40°C | - | 125°C | -114dBm | - | - | AEC-Q100 | ||||||
Each | 1+ S$8.780 (S$9.5702)10+ S$7.620 (S$8.3058)25+ S$6.730 (S$7.3357)50+ S$6.720 (S$7.3248)100+ S$6.710 (S$7.3139)More Pricing... | 142MHz | Transceiver | 1.05GHz | 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK | 1.8V | 3.8V | 1Mbps | HQFN | 13mA | 43mA | 20Pins | HQFN | 142MHz | 1.05GHz | - | -40°C | 16dBm | 85°C | -129dBm | - | IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control | - | ||||||
Each | 1+ S$12.050 (S$13.1345)10+ S$10.450 (S$11.3905)50+ S$9.500 (S$10.355)100+ S$9.140 (S$9.9626)250+ S$8.680 (S$9.4612)More Pricing... | 300MHz | Receiver | 450MHz | ASK | 4.5V | 5.5V | 100Kbps | TSSOP | - | - | 28Pins | TSSOP | 300MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 85°C | -114dBm | - | - | - | ||||||
Each | 1+ S$16.390 (S$17.8651)10+ S$14.070 (S$15.3363)25+ S$13.050 (S$14.2245)50+ S$12.590 (S$13.7231)100+ S$12.130 (S$13.2217)More Pricing... | 240MHz | Transceiver | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | 30mA | 20Pins | QFN | 240MHz | 930MHz | - | -40°C | 13dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
3124301RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ S$9.420 (S$10.2678)25+ S$8.990 (S$9.7991)50+ S$8.400 (S$9.156)100+ S$7.800 (S$8.502)250+ S$7.450 (S$8.1205)More Pricing... | - | Transceiver | - | 2FSK, ASK, GFSK, MSK, OOK | 2V | 3.6V | 500Kbaud | VQFN | 36.4mA | - | 36Pins | VQFN | 782MHz | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | |||||
Each | 1+ S$758.570 (S$826.8413)10+ S$675.060 (S$735.8154) | 30MHz | Transceiver | 6GHz | - | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ S$2,693.550 (S$2,935.9695)10+ S$2,639.680 (S$2,877.2512) | 0Hz | Transceiver | 7.5GHz | - | 950mV | 2.1V | 12Gbps | BGA | - | - | 324Pins | BGA | 0Hz | 7.5GHz | - | -40°C | 7dBm | 120°C | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | - | ||||||
Each | 1+ S$23.540 (S$25.6586)10+ S$20.330 (S$22.1597)25+ S$19.360 (S$21.1024)50+ S$18.460 (S$20.1214)100+ S$17.840 (S$19.4456) | - | Receiver | - | AM, FM | 1.14V | 1.26V | - | LFBGA | - | - | 168Pins | LFBGA | - | - | Radio Communications | -40°C | - | 85°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ S$397.480 (S$433.2532)10+ S$352.300 (S$384.007) | 30MHz | Transceiver | 6GHz | - | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ S$474.010 (S$516.6709)10+ S$420.640 (S$458.4976) | 30MHz | Transceiver | 6GHz | - | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||