61.44MSPS RF Receivers Transmitters & Transceivers :
5 Products FoundFind a huge range of 61.44MSPS RF Receivers Transmitters & Transceivers at element14 Singapore. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2Mbps, 1Mbps, 200Kbps & 500Kbps RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$632.420 (S$689.3378)10+ S$562.080 (S$612.6672) | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 6GHz | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+ S$758.570 (S$826.8413)10+ S$675.060 (S$735.8154) | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 6GHz | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+ S$397.480 (S$433.2532)10+ S$352.300 (S$384.007) | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | 196Pins | CSPBGA | 30MHz | 6GHz | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+ S$474.010 (S$516.6709)10+ S$420.640 (S$458.4976) | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | 196Pins | CSPBGA | 30MHz | 6GHz | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+ S$510.630 (S$556.5867)10+ S$453.150 (S$493.9335) | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | 196Pins | CSPBGA | 30MHz | 6GHz | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||