5 Product Results Found for "arm-technologies"
Find a huge range of RF Receivers Transmitters & Transceivers at element14 Singapore. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.210 (S$3.4989)10+ S$2.620 (S$2.8558)50+ S$2.520 (S$2.7468)100+ S$2.410 (S$2.6269)250+ S$2.280 (S$2.4852)More Pricing... | - | Transceiver | - | 1.1V | - | 3.3V | - | - | FCGQFN | - | 2.2mA | 3.5mA | 24Pins | - | FCGQFN | - | - | - | - | - | 2.5dBm | - | -94dBm | - | - | - | - | Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.880 (S$7.4992)10+ S$5.950 (S$6.4855)25+ S$5.630 (S$6.1367)50+ S$5.410 (S$5.8969)100+ S$5.180 (S$5.6462)More Pricing... | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | 32 bit | QFN | 16MHz | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.340 (S$10.1806)10+ S$8.110 (S$8.8399)25+ S$7.510 (S$8.1859)50+ S$7.290 (S$7.9461)100+ S$7.070 (S$7.7063)More Pricing... | - | - | - | - | ARM Cortex-M0 | 3V | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | DA1458x | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$12.790 (S$13.9411)25+ S$12.540 (S$13.6686)50+ S$12.280 (S$13.3852)100+ S$12.030 (S$13.1127)250+ S$11.770 (S$12.8293)More Pricing... | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | 4.75V | 32bit | - | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | - | - | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | DA1468x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.220 (S$7.8698)10+ S$6.590 (S$7.1831)25+ S$6.340 (S$6.9106)50+ S$6.120 (S$6.6708)100+ S$5.890 (S$6.4201)More Pricing... | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | ||||||