Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV44-500,127Copy
Manufacturer Standard Lead Time26 weeks
Order Code3358428
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.780 (S$3.0302) |
| 10+ | S$2.100 (S$2.289) |
| 100+ | S$1.610 (S$1.7549) |
| 500+ | S$1.300 (S$1.417) |
| 1000+ | S$1.180 (S$1.2862) |
| 5000+ | S$1.160 (S$1.2644) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.78 (S$3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV44-500,127Copy
Manufacturer Standard Lead Time26 weeks
Order Code3358428
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.36V
Reverse Recovery Time60ns
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.36V
Forward Surge Current
160A
Diode Case Style
TO-220AB
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005