Print Page
2,184 In Stock
Need more?
2184 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$1.790 (S$1.9511) |
10+ | S$1.310 (S$1.4279) |
100+ | S$1.080 (S$1.1772) |
500+ | S$0.914 (S$0.9963) |
1000+ | S$0.805 (S$0.8774) |
5000+ | S$0.791 (S$0.8622) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.79 (S$1.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOSPEC
Manufacturer Part NoU16C20C
Order Code1440108
Product RangeU16C2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationDual Common Cathode
Forward Voltage Max975mV
Reverse Recovery Time35ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins3 Pin
Product RangeU16C2
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The U16C20C is a dual ultrafast Power Rectifier features high surge capacity, low power loss and high efficiency. The power rectifier has glass passivated chip junction and low stored charge majority carrier conduction, dual common cathode configuration.
- Low forward voltage and high current capability
- 140V RMS reverse voltage
- 120pF Typical junction capacitance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
975mV
Forward Surge Current
150A
Diode Case Style
TO-220
Product Range
U16C2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002