Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUG06CCopy
Order Code1625272
Product RangeUG06C
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current600mA
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time15ns
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeUG06C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for UG06C
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
600mA
Forward Voltage Max
950mV
Forward Surge Current
40A
Diode Case Style
Axial Leaded
Product Range
UG06C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181