Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | S$0.101 (S$0.1101) |
7500+ | S$0.099 (S$0.1079) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$252.50 (S$275.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS86,115
Order Code2438966
Product RangeBAS86
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current100mA
Forward Voltage Max900mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product RangeBAS86
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS86,115 is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small hermetically sealed SOD80C glass surface-mounted device (SMD) package with tin-plated metal discs at each end. It is suitable for automatic placement and as such it can withstand immersion soldering. It is used for ultra high-speed switching, voltage clamping, protection circuits and blocking diodes.
- Low forward voltage
- High breakdown voltage
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
5A
Diode Case Style
SOD-80C
Reverse Recovery Time
4ns
Product Range
BAS86
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
900mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS86,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001