Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2P2
Order Code1336542
Product RangeSS2P2
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current2A
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSS2P2
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SS2P2
4 Products Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
50A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
SS2P2
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024