Print Page
3,705 In Stock
Need more?
1,682 Delivery in 3-4 Business Days(UK stock)
2,023 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.368 (S$0.4011) |
| 10+ | S$0.162 (S$0.1766) |
| 100+ | S$0.142 (S$0.1548) |
| 500+ | S$0.104 (S$0.1134) |
| 1000+ | S$0.100 (S$0.109) |
| 5000+ | S$0.085 (S$0.0926) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.84 (S$2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N485B.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1700822 |
| Product Range | 1N485B |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | 1N485B |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | 1N485B |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000143 |