Print Page
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RLS4148TE-11Copy |
| Order Code | Re-Reel1525522RL Cut Tape1525522 |
| Product Range | RLS41 |
| Technical Datasheet | |
| Diode Configuration | - |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 450mA |
| Operating Temperature Max | 200°C |
| Diode Case Style | LL-34 |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | RLS41 |
| Qualification | - |
Technical Specifications
| Diode Configuration | - |
|---|---|
| Average Forward Current | 150mA |
| Forward Surge Current | 450mA |
| Diode Case Style | LL-34 |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 200°C |
| No. of Pins | 2Pins |
| Product Range | RLS41 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |