Print Page
230 In Stock
Need more?
230 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.410 (S$3.7169) |
| 10+ | S$2.170 (S$2.3653) |
| 100+ | S$1.260 (S$1.3734) |
| 500+ | S$1.250 (S$1.3625) |
| 1000+ | S$1.250 (S$1.3625) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.41 (S$3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW30E65D1FKSA1
Order Code2363271
Product RangeIDW30
Also Known AsIDW30E65D1, SP001015412
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time66ns
Forward Surge Current240A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeIDW30
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW30E65D1 is a rapid-switching Emitter Controlled Diode offers low reverse recovery charge (Qrr) and low reverse recovery current (Irrm). The rapid 1 diode family, with 1.35V temperature-stable forward voltage (VF), ensures the lowest conduction losses and by means of soft recovery keeps EMI emissions to a minimum. The device is perfectly suited for power factor correction (PFC) topologies.
- Lowest Irrm to provide lowest turn-on losses on the boost switch
- Temperature stable behaviour of key parameters
- Ultrafast recovery
- Low forward voltage (VF)
- <gt/>1 Softness factor
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
66ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.35V
Forward Surge Current
240A
Diode Case Style
TO-247
Product Range
IDW30
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542