Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP600KCopy
Order Code9564969
Product RangeP600K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product RangeP600K
Qualification-
Alternatives for P600K
1 Product Found
Product Overview
The P600K is a standard Power Diode with axial leads terminals, moulded plastic case and colour band denotes cathode polarity. Solderable terminals as per MIL-STD-202, method 208 standard. High surge current capability. Exceeds environmental standard of MIL-S-19500/228.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 150pF Typical junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.35V
Forward Surge Current
400A
Diode Case Style
P600
Product Range
P600K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021