Print Page
1,026 In Stock
Need more?
10 Next business day delivery available(SG stock)
1016 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.890 (S$0.9701) |
10+ | S$0.670 (S$0.7303) |
100+ | S$0.669 (S$0.7292) |
500+ | S$0.668 (S$0.7281) |
1000+ | S$0.667 (S$0.727) |
5000+ | S$0.666 (S$0.7259) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.89 (S$0.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15AWL06FN-M3
Order Code2078079
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time120ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3Pins
Product RangeVS-15
Qualification-
Product Overview
The VS-15AWL06FN-M3 is an ultra-low VF Ultrafast Rectifier optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
- Ultrafast recovery time, extremely low VF and soft recovery
- Low leakage current
- For PFC DCM operation
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
120ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
180A
Diode Case Style
TO-252AA
Product Range
VS-15
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099