Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAZ12-13-FCopy |
| Manufacturer Standard Lead Time | 65 weeks |
| Order Code | Re-Reel1858665RL Cut Tape1858665 |
| Product Range | SMAZ1 |
| Your Part Number | |
| Technical Datasheet |
8,262 In Stock
20,000 more incoming. You can reserve stock now
8,262 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.237 | S$1.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.237 (S$0.2583) |
| 10+ | S$0.196 (S$0.2136) |
| 100+ | S$0.137 (S$0.1493) |
| 500+ | S$0.134 (S$0.1461) |
| 1000+ | S$0.129 (S$0.1406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAZ12-13-FCopy |
| Manufacturer Standard Lead Time | 65 weeks |
| Order Code | Re-Reel1858665RL Cut Tape1858665 |
| Product Range | SMAZ1 |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 1W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SMAZ1 |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The SMAZ12-13-F is a surface mount Zener Diode with moulded plastic case and matte tin finish terminals. It is ideally suited for automated assembly.
- Standard VZ tolerance is ±5%
- Lead-free finish
- Green moulding compound (no halogen and antimony)
Applications
Automation & Process Control
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | SMAZ1 |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000064 |