Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.370 (S$1.4933)500+ S$1.050 (S$1.1445)3000+ S$0.981 (S$1.0693)6000+ S$0.930 (S$1.0137)9000+ S$0.912 (S$0.9941) | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 12A | 0.0063ohm | 12A | 12A | 0.0063ohm | Surface Mount | 0.0063ohm | 10V | WDFN | 1.8V | 8Pins | 11.4W | 11.4W | 11.4W | 150°C | PowerTrench Series | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.040 (S$1.1336)500+ S$0.875 (S$0.9538)1000+ S$0.685 (S$0.7466) | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30A | 0.0063ohm | 30A | 30A | 0.0063ohm | Surface Mount | 0.0063ohm | 10V | PowerPAK SO | 1.8V | 8Pins | 34W | 34W | 34W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |