Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE88N65M5
Order Code2807242
Product RangeMDmesh V
Your Part Number
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$34.050 (S$37.1145) |
Price for:Each
Minimum: 100
Multiple: 100
S$3,405.00 (S$3,711.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE88N65M5
Order Code2807242
Product RangeMDmesh V
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id88A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.024ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor MountingModule
Power Dissipation494W
Operating Temperature Max150°C
No. of Pins4Pins
Product RangeMDmesh V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
4V
Power Dissipation
494W
No. of Pins
4Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
88A
Drain Source On State Resistance
0.024ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
MDmesh V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039208