Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM12B10CC1XKMA1
Order Code4540075
Product RangeCIPOS Maxi Series
Also Known AsIM12B10CC1, SP006030149
Your Part Number
185 In Stock
Need more?
185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.680 (S$33.4412) |
| 5+ | S$30.200 (S$32.918) |
| 10+ | S$29.720 (S$32.3948) |
| 50+ | S$29.240 (S$31.8716) |
| 100+ | S$28.760 (S$31.3484) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.68 (S$33.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM12B10CC1XKMA1
Order Code4540075
Product RangeCIPOS Maxi Series
Also Known AsIM12B10CC1, SP006030149
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)16A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Maxi Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IM12B10CC1XKMA1 is a CIPOS™ maxi 1200V, 10A three-phase intelligent power module. CIPOS™ Maxi 1200V, 10A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Suitable for commercial HVAC, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation and motor control applications.
- Based on 1200V TRENCHSTOP™ IGBT7
- Power rating up to 2200W at 10KHz
- Rugged 1200V SOI gate driver
- Over current shutdown
- Under-voltage lockout
- All 6 switches turn off during protection
- Temperature monitoring
- Cross-conduction prevention
- UL-certified and excellent thermal performance
- Low switching losses, fit for space-constrained applications, compact footprint
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
16A
IPM Case Style
DIP
Product Range
CIPOS Maxi Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012473