Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT134-600D,127Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 2902339 |
| Product Range | BT134 |
| Your Part Number | |
| Technical Datasheet |
6,265 In Stock
Need more?
6,265 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.700 (S$1.853) |
| 10+ | S$0.830 (S$0.9047) |
| 100+ | S$0.614 (S$0.6693) |
| 500+ | S$0.522 (S$0.569) |
| 1000+ | S$0.457 (S$0.4981) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.70 (S$1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT134-600D,127Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 2902339 |
| Product Range | BT134 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 4A |
| Triac Case Style | SOT-82 |
| Gate Trigger Voltage Max | 1V |
| Peak Non Repetitive Surge Current | 27A |
| Holding Current Max | 10mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.7V |
| Thyristor Mounting | Through Hole |
| Product Range | BT134 |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
Planar passivated very sensitive gate four quadrant triac in a SOT82 plastic package intended for use in general purpose bidirectional switching and phase control applications where high sensitivity is required in all four quadrants. This "series D" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Compact package
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drive circuits
- High blocking voltage capability
- Low holding current for low current loads and lowest EMI at commutation
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Very sensitive gate
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | SOT-82 |
| Peak Non Repetitive Surge Current | 27A |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.7V |
| Product Range | BT134 |
| SVHC | To Be Advised |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Voltage Max | 1V |
| Holding Current Max | 10mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001633 |