Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAGNATEC |
|---|---|
| Manufacturer Part No | BFY81Copy |
| Order Code | 1208600 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAGNATEC |
|---|---|
| Manufacturer Part No | BFY81Copy |
| Order Code | 1208600 |
| Technical Datasheet | |
| Transistor Polarity | Dual NPN |
| Collector Emitter Voltage Max NPN | 45V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current NPN | 10mA |
| Continuous Collector Current PNP | - |
| Power Dissipation NPN | 500mW |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min NPN | 150hFE |
| DC Current Gain hFE Min PNP | - |
| Transistor Case Style | TO-77 |
| No. of Pins | 6Pins |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 200°C |
| Transition Frequency NPN | - |
| Transition Frequency PNP | - |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current PNP | - |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min PNP | - |
| No. of Pins | 6Pins |
| Operating Temperature Max | 200°C |
| Transition Frequency PNP | - |
| Qualification | - |
| Collector Emitter Voltage Max NPN | 45V |
|---|---|
| Continuous Collector Current NPN | 10mA |
| Power Dissipation NPN | 500mW |
| DC Current Gain hFE Min NPN | 150hFE |
| Transistor Case Style | TO-77 |
| Transistor Mounting | Through Hole |
| Transition Frequency NPN | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0026 |