NHDTC143ZT Series Pre-Biased / Digital Bipolar Transistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Digital Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max NPN
Continuous Collector Current Ic
Continuous Collector Current
Base Input Resistor R1
Resistor Ratio, R1 / R2
Base Emitter Resistor R2
RF Transistor Case
Transistor Case Style
No. of Pins
Transistor Mounting
Power Dissipation
Operating Temperature Max
DC Current Gain hFE Min
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.077 (S$0.0839)1000+ S$0.055 (S$0.060)5000+ S$0.045 (S$0.049) | Min: 500 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 4.7kohm | 0.1(Ratio) | 47kohm | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC143ZT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.279 (S$0.3041)10+ S$0.169 (S$0.1842)100+ S$0.105 (S$0.1144)500+ S$0.077 (S$0.0839)1000+ S$0.055 (S$0.060)More Pricing... | Min: 5 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 4.7kohm | 0.1(Ratio) | 47kohm | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 350mW | 150°C | 100hFE | NHDTC143ZT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.279 (S$0.3041)10+ S$0.169 (S$0.1842)100+ S$0.105 (S$0.1144)500+ S$0.077 (S$0.0839)1000+ S$0.059 (S$0.0643)More Pricing... | Min: 5 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 4.7kohm | 0.1(Ratio) | 47kohm | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 250mW | 150°C | 100hFE | NHDTC143ZT Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ S$0.077 (S$0.0839)1000+ S$0.059 (S$0.0643)5000+ S$0.051 (S$0.0556) | Min: 500 / Mult: 5 | Single NPN | Single NPN | 80V | 80V | 100mA | 100mA | 4.7kohm | 0.1(Ratio) | 47kohm | TO-236AB | TO-236AB | 3 Pin | Surface Mount | 250mW | 150°C | 100hFE | NHDTC143ZT Series | AEC-Q101 | AEC-Q101 |