Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The ATF-50189-BLK is a 7V medium power low noise E-PHEMT FET in a surface mount technology. The combination of low noise figure and high output IP3 at the same bias point makes it ideal for receiver and transmitter application. Its operating frequency range is from 400MHz to 3.9GHz. All devices are 100% RF and DC tested.
- High linearity and P1dB
- Low noise figure
- Excellent uniformity
Applications
RF Communications, Wireless, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Drain Source Voltage Vds
7V
Power Dissipation
2.25W
No. of Pins
4Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
1A
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002