| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1042CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022734 |
| Product Range | LTC1042 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.130 (S$11.0417) |
| 10+ | S$7.810 (S$8.5129) |
| 50+ | S$6.880 (S$7.4992) |
| 100+ | S$6.600 (S$7.194) |
| 250+ | S$6.290 (S$6.8561) |
| 500+ | S$6.110 (S$6.6599) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1042CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022734 |
| Product Range | LTC1042 Series |
| Technical Datasheet | |
| Comparator Type | CMOS |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 80µs |
| Supply Voltage Range | 2.8V to 16V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Comparator Output Type | TTL |
| Power Supply Type | Single Supply |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | LTC1042 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | DIP |
| IC Output Type | TTL |
| No. of Comparators | 1 Comparator |
| Response Time | 80µs |
Product Overview
LTC1042 is a monolithic CMOS window comparator manufactured using Linear Technology’s enhanced LTCMOS™ silicon gate process. Two high impedance voltage inputs, CENTER and WIDTH/2, define the middle and width of the comparison window. Whenever the input voltage, VIN, is inside the window the WITHIN WINDOW output is high. The ABOVE WINDOW output is high whenever VIN is above the window. By interchanging VIN and CENTER, the ABOVE WINDOW output becomes BELOW WINDOW and is high if VIN is below the window. Sampling techniques provide high impedance voltage inputs that can common mode to both supply rails (V+ and GND). An important feature of the inputs is their non-interaction. Also the device is effectively “chopper stabilized,” giving it extremely high accuracy over all conditions of temperature, power supply and input voltage range. It is used in application such as fault detectors, Go/No-Go testing, microprocessor power supply monitor etc.
- Power supply range is 2.8V to 16V
- Centre error is ±0.3mV typical at (V+ = 2.8V to 6V)
- Width error is ±0.6mV typical at (V+ = 2.8V to 6V)
- TTL outputs with 5V supply, two independent ground-referred control inputs
- Input bias current is ±0.3nA typical
- Response time is 100µs maximum
- Sampling frequency is 5Hz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | CMOS |
|---|---|
| Response Time / Propogation Delay | 80µs |
| IC Case / Package | DIP |
| Comparator Output Type | TTL |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | DIP |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 2.8V to 16V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | 0°C |
| Product Range | LTC1042 Series |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | TTL |
| Response Time | 80µs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |