Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFHP3450IMTC14XCopy
Order Code1495449
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers4Amplifiers
Gain Bandwidth210MHz
Slew Rate1100V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Amplifier Case StyleTSSOP
Supply Voltage Range3V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier Output-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
210MHz
Operating Temperature Min
-40°C
Output Current
-
Supply Voltage Range
3V to 12V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
4Amplifiers
Slew Rate
1100V/µs
Operating Temperature Max
85°C
Amplifier Case Style
TSSOP
IC Case / Package
TSSOP
Amplifier Output
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104