Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
56 more incoming. You can reserve stock now
92 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$25.850 (S$28.1765) |
10+ | S$18.270 (S$19.9143) |
56+ | S$14.900 (S$16.241) |
112+ | S$14.510 (S$15.8159) |
280+ | S$14.220 (S$15.4998) |
504+ | S$13.930 (S$15.1837) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.85 (S$28.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD813ARZ-14
Order Code4021959
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth100MHz
Slew Rate450V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Supply Voltage Range2.4V to 36V, ± 1.2V to ± 18V
Amplifier Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier OutputSingle Ended
Product Range-
Product Overview
AD813 is a low power, single supply triple video amplifier. Typical application includes video line driver, LCD drivers, computer video plug-in boards, ultrasound, RGB amplifier and CCD based systems.
- Low cost and easy to use: 50mA output current and output swing to 1V of rails
- Three video amplifiers in one package, optimized for driving cables in video systems
- Excellent video specifications (Rl=150 ohm) and high speed disable function per channel
- Gain flatness 0.1dB to 50MHz, 0.03% differential gain error and 0.06° differential phase error
- Low power: operates on single +3V to ±15V power supplies
- 5.5mA/amplifier max power supply current
- High speed: 125MHz unity gain bandwidth (-3dB)
- 500V/µs slew rate, turn-off time 80ns
- 14 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
100MHz
Operating Temperature Min
-40°C
Output Current
50mA
Amplifier Case Style
NSOIC
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
3Amplifiers
Slew Rate
450V/µs
Operating Temperature Max
85°C
Supply Voltage Range
2.4V to 36V, ± 1.2V to ± 18V
IC Case / Package
NSOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001