Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.560 (S$15.8704) |
| 10+ | S$11.370 (S$12.3933) |
| 25+ | S$9.730 (S$10.6057) |
| 50+ | S$9.220 (S$10.0498) |
| 100+ | S$9.140 (S$9.9626) |
| 250+ | S$9.060 (S$9.8754) |
| 500+ | S$8.970 (S$9.7773) |
Product Information
Product Overview
The NB3N3020DTG is a low-phase noise selectable Clock Multiplier takes a 5 to 27MHz fundamental mode parallel resonant crystal or a 2 to 210MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level (low, mid, high) LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. The LVCMOS/LVTTL output enable (OE1) tri-states the LVCMOS/LVTTL clock output (CLK1) when low. When the LVTTL/LVCMOS output enable (OE2) is LOW, LVPECL CLK2 is forced LOW and LVPECL CLK2 is forced HIGH.
- External loop filter is not required
- LVPECL Differential output
- LVCMOS/LVTTL outputs
- RMS period jitter of 5ps
Applications
Clock & Timing
Technical Specifications
Clock Multiplier
2.97V
TSSOP
16Pins
2Outputs
85°C
No SVHC (25-Jun-2025)
210MHz
3.63V
TSSOP
-
40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate