Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-TCopy
Order Code
Full Reel3820757
Re-Reel3819671RL
Cut Tape3819671
Your Part Number
1,201 In Stock
2,000 more incoming. You can reserve stock now
201 Delivery in 3-4 Business Days(UK stock)
1,000 Next business day delivery available(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.080 | S$11.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.080 (S$12.0772) |
| 10+ | S$8.570 (S$9.3413) |
| 50+ | S$6.620 (S$7.2158) |
| 200+ | S$6.510 (S$7.0959) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$4.910 (S$5.3519) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-TCopy
Order Code
Full Reel3820757
Re-Reel3819671RL
Cut Tape3819671
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.25V
Frequency100MHz
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
No. of Pins14Pins
Clock IC Case StyleQFN-EP
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
AB-557-03-HCHC-F-L-C-T is a AB-557-03 series crystal-less PCI express dual output ultra miniature PURE SILICON™ SMD clock generator. It meets PCIe Gen1, Gen2, and Gen3 specs. It has high performance MEMS technology by discera. It features low power consumption and excellent shock and vibration immunity. It is used in applications such as solid state storage, storage area networks, passive optical networks, ethernet: 1G, 10GBASE-T/KR/LR/SR, and FCoE, TV and other consumer electronics, industrial and medical, scanner, printer.
- 100MHz typical frequency, voltage range from 2.25V to 3.6V
- Overall frequency stability is ±50ppm
- Supply current (enabled) is 60mA typical at (RL=50 ohm, F01=F02=100.00MHz)
- Startup time is 5ms maximum
- Rise time is 400ps maximum at (RL=50 ohm, CL=2pF), fall time is 400ps maximum at (20% to 80%)
- Duty cycle is 52% maximum, period jitter is 2.5psRMS typical at (F01=F02=100.00MHz)
- HCSL output, 0:02 input output ratio, surface mount type
- Operating temperature range from -40°C to +85°C
- 750mV maximum peak to peak output swing
- 14-QFN package
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
QFN-EP
Clock IC Case Style
QFN-EP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002