Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.260 (S$42.7934) |
| 10+ | S$28.530 (S$31.0977) |
| 50+ | S$24.900 (S$27.141) |
| 100+ | S$24.410 (S$26.6069) |
| 250+ | S$23.910 (S$26.0619) |
Product Information
Product Overview
AD4006BRMZ is a high accuracy, high speed, low power, 18bit, easy drive, precision successive approximation register (SAR) analogue-to-digital converter (ADC) that operates from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independently of the supply voltage. Easy drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. Input span compression eliminates the need to provide a negative supply to the ADC driver amplifier while preserving access to the full ADC code range. It is used in applications such as automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation, and control systems.
- Conversion time is 290ns typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Throughput rate is 1MSPS maximum at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Differential nonlinearity error is ±0.5LSB typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Gain error is ±10LSB typ at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V), ±3.2LSB INL
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface, fast conversion allows low SPI clock rates
- First conversion accurate, no latency or pipeline delay, input span compression for single-supply
- 10MHz typical -3dB bandwidth at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Aperture jitter is 1ps rms typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Gain error drift is +2.6ppm/°C maximum at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Operating temperature range from -40°C to +125°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Single
5.5V
10Pins
125°C
-
1MSPS
DSP, Microwire, QSPI, Serial, SPI
1.71V
MSOP
-40°C
18-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate