Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$29.920 (S$32.6128) |
10+ | S$21.350 (S$23.2715) |
25+ | S$19.120 (S$20.8408) |
100+ | S$17.550 (S$19.1295) |
250+ | S$17.200 (S$18.748) |
1500+ | S$16.850 (S$18.3665) |
Product Information
Product Overview
AD5628BCPZ-2-RL7 is a low power, octal, 12bit, buffered voltage-output DAC. It operates from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The AD5628 has an on-chip reference with an internal gain of 2. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. It utilizes a versatile 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- 2.7V to 5.5V power supply, guaranteed monotonic by design
- Power-on reset to zero scale or midscale, 3 power-down functions
- Hardware active-low LDAC and active-low LDAC override function
- CLR function to programmable code, rail-to-rail operation
- Zero power-on reset to code, ±0.5LSB typ relative accuracy
- Differential nonlinearity is ±0.25LSB maximum
- Gain error is ±1%FSR maximum, offset error is ±6mV typical
- Slew rate is 1.2V/µs typical, multiplying bandwidth is 320KHz typ at (VREF = 2V ±0.2V p-p)
- Output noise spectral density is 120nV/√Hz typical at (DAC code = 0x8400(16bit resolution), 1KHz)
- Operating industrial temperature range from -40°C to +105°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
LFCSP
Serial
105°C
-
95kSPS
4.5V to 5.5V
16Pins
-40°C
AD5628 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate