Print Page
AD4052BCPZ-R2
Analogue to Digital Converter, SAR, 16 bit, 2 MSPS, 1 Channels, Differential, 4 Wire, SPI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4052BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4550923RL
Cut Tape4550923
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$29.230 | S$29.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.230 (S$31.8607) |
| 10+ | S$23.350 (S$25.4515) |
| 25+ | S$21.880 (S$23.8492) |
| 100+ | S$20.550 (S$22.3995) |
| 250+ | S$20.140 (S$21.9526) |
| 500+ | S$19.730 (S$21.5057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4052BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4550923RL
Cut Tape4550923
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution16bit
Sampling Rate2MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
Interfaces4 Wire, SPI
Supply Voltage Min1.8V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
IC Case / PackageLFCSP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
2MSPS
Supply Voltage Type
Single
Interfaces
4 Wire, SPI
Supply Voltage Max
3.6V
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
1.8V
ADC / DAC Case Style
LFCSP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001