Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9535ECMTTXG
Order Code3368560RL
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
InterfacesI2C, SMBus
Bus Frequency1MHz
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleWQFN-EP
IC Case / PackageWQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Bits
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
IC Case / Package
WQFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Chip Configuration
16bit
Bus Frequency
1MHz
IC Interface Type
I2C, SMBus
Interface Case Style
WQFN-EP
No. of Pins
24Pins
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007