Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$6.680 (S$7.2812) |
10+ | S$5.840 (S$6.3656) |
25+ | S$4.840 (S$5.2756) |
50+ | S$4.340 (S$4.7306) |
100+ | S$4.010 (S$4.3709) |
250+ | S$3.740 (S$4.0766) |
500+ | S$3.730 (S$4.0657) |
Product Information
Product Overview
The TSB41AB1PHP is a Digital and Analogue Transceiver functions needed to implement a one-port node in a cable-based IEEE 1394 network. The cable port incorporates one differential line transceiver. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB1 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB1 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
- Fully interoperable with FireWire™ and i.LINK™ implementation of IEEE standard 1394
- Fully compliant with OpenHCI requirements
- Provides one IEEE 1394a-2000 fully compliant cable port at 400Mbps
- IEEE 1394a-2000 compliant common mode noise filter on incoming TPBIAS
- Power-down features to conserve energy in battery-powered applications
- Software device reset (SWR)
- Industry leading low power consumption
- Ultra-low-power sleep mode
- Cable power presence monitoring
- Cable ports monitor line conditions for active connection to remote node
- Data interface to link-layer controller through 2/4/8 parallel lines at 49.152MHz
- Interoperable with link-layer controllers using 3.3V
- Green product and no Sb/Br
Applications
Portable Devices, Signal Processing
Technical Specifications
Cable Transceiver
3V
HTQFP
0°C
-
No SVHC (27-Jun-2018)
400Mbps
3.6V
48Pins
70°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate