Need more?
Quantity | Price (inc GST) |
---|---|
10+ | S$11.480 (S$12.5132) |
25+ | S$10.680 (S$11.6412) |
100+ | S$9.820 (S$10.7038) |
250+ | S$9.410 (S$10.2569) |
500+ | S$9.150 (S$9.9735) |
2500+ | S$8.960 (S$9.7664) |
Product Information
Product Overview
MAX13235EETP+T is a 3Mbps RS-232 transceiver with a low-voltage interface, ±15kV HBM ESD. It achieves a 1µA supply current using the AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the devices driving the transmitter and receiver inputs are inactive for more than 30s. Applications include telematics, GPS systems, industrial systems, portable devices, wireless modules, POS systems, communication systems, and data cables.
- Data rate up to 3Mbps for faster throughput
- Saves board space, integrated ±15kV HBM ESD protection
- Integrated low-voltage logic for easy interface with ASICs and microcontrollers
- Integrated charge-pump circuitry requiring only four external 0.1µF capacitors for 3.3V operation
- 3V to +5.5V supply voltage
- AutoShutdown Plus achieves 1µA shutdown current reduces power consumption
- 2 x 2 drivers/receivers
- Receiver propagation delay is 0.15µs typ at CL=150pF
- 20 TQFN-EP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
Full Duplex
3V
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Transceiver
RS232
2
3Mbps
TQFN
TQFN-EP
-
-
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX13235EETP+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate