Serial Communications RS232, RS485, RS422:
2 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
No. of Receivers
Communication Mode
Data Rate Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
No. of Nodes
ESD Protection
Fail Safe
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$12.750 (S$13.8975)10+ S$8.620 (S$9.3958)25+ S$7.540 (S$8.2186)100+ S$6.320 (S$6.8888)300+ S$5.680 (S$6.1912)More Pricing... | Min: 1 / Mult: 1 | RS422 / RS485 Transceiver | 1Receivers | 1 | Full Duplex | 5Mbps | 4.75V | 5.25V | NSOIC | 8Pins | 32 | ±4 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM) | Idle, Open, Short | -40°C | 85°C | |||||
Each | 1+ S$10.620 (S$11.5758)10+ S$7.100 (S$7.739)25+ S$6.180 (S$6.7362)100+ S$5.140 (S$5.6026)300+ S$4.540 (S$4.9486)More Pricing... | Min: 1 / Mult: 1 | RS422 / RS485 Transceiver | 1Receivers | 1 | Full Duplex | 5Mbps | 4.75V | 5.25V | NSOIC | 8Pins | 32 | ±4 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM) | Idle, Open, Short | 0°C | 70°C |