XC7VX550T-2FFG1158C
FPGA, Virtex-7, MMCM, PLL, 350 I/O's, 710 MHz, 554240 Cells, 970 mV to 1.03 V, FCBGA-1158, NCNR

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7VX550T-2FFG1158CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2831269 |
| Product Range | Virtex-7 XC7VX550T |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14,924.870 (S$16,268.1083) |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7VX550T-2FFG1158CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2831269 |
| Product Range | Virtex-7 XC7VX550T |
| Also Known As | Non-Cancellable and Non-Returnable (NCNR) |
| Technical Datasheet | |
| FPGA Type | - |
| No. of Logic Cells | 554240Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 1158Pins |
| Speed Grade | 2 |
| No.of User I/Os | 350I/O's |
| Process Technology | 28nm (HKMG) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | Virtex-7 XC7VX550T |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Max | 1.03V |
| Core Supply Voltage Min | 970mV |
| FPGA Family | Virtex-7 |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | FCBGA |
| No. of I/O's | 350I/O's |
| No. of Logic Blocks | 554240 |
| No. of Macrocells | 554240Macrocells |
| No. of Speed Grades | 2 |
| Operating Frequency Max | 710MHz |
| Total RAM Bits | 42480Kbit |
Product Overview
XC7VX550T-2FFG1158C is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 554240 logic cells, 350 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 1158 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
| FPGA Type | - |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 2 |
| Process Technology | 28nm (HKMG) |
| Operating Temperature Min | 0°C |
| Product Range | Virtex-7 XC7VX550T |
| MSL | - |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Min | 970mV |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 350I/O's |
| No. of Macrocells | 554240Macrocells |
| Operating Frequency Max | 710MHz |
| No. of Logic Cells | 554240Logic Cells |
|---|---|
| No. of Pins | 1158Pins |
| No.of User I/Os | 350I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Core Supply Voltage Max | 1.03V |
| FPGA Family | Virtex-7 |
| Logic Case Style | FCBGA |
| No. of Logic Blocks | 554240 |
| No. of Speed Grades | 2 |
| Total RAM Bits | 42480Kbit |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A001.a.7.b |
| EU ECCN: | 3A001.a.7.b |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009068 |