Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UL1K-SWG16ITR
Order Code
Re-Reel3864483RL
Cut Tape3864483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.570 | S$3.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.570 (S$3.8913) |
| 10+ | S$3.460 (S$3.7714) |
| 25+ | S$3.350 (S$3.6515) |
| 50+ | S$3.280 (S$3.5752) |
| 100+ | S$3.210 (S$3.4989) |
| 250+ | S$3.150 (S$3.4335) |
| 500+ | S$3.110 (S$3.3899) |
| 1000+ | S$3.070 (S$3.3463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UL1K-SWG16ITR
Order Code
Re-Reel3864483RL
Cut Tape3864483
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1248Logic Cells
IC Case / PackageWLCSP
No. of Pins16Pins
Speed Grade-
No.of User I/Os10I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's10I/O's
No. of Logic Blocks1248
No. of Macrocells1248Macrocells
Operating Frequency Max1MHz
Total RAM Bits56Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
10I/O's
No. of Macrocells
1248Macrocells
Total RAM Bits
56Kbit
No. of Logic Cells
1248Logic Cells
No. of Pins
16Pins
No.of User I/Os
10I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40
Logic Case Style
WLCSP
No. of Logic Blocks
1248
Operating Frequency Max
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001