Product Information
Product Overview
The MAX 3000A series high-performance Complex Programmable Logic Device (CPLD) based on the Altera MAX architecture. Fabricated with advanced CMOS technology, the EEPROM-based MAX 3000A devices operate with a 3.3V supply voltage and provide 600 to 10000 usable gates, ISP, pin-to-pin delays as fast as 4.5ns and counter speeds of up to 227.3MHz. MAX 3000A devices in the -4, -5, -6, -7 and -10 speed grades are compatible with the timing requirements of the PCI Special Interest Group (PCI SIG) PCI Local Bus Specification, Revision 2.2. The MAX 3000A architecture supports 100% transistor-to-transistor logic (TTL) emulation and high-density small-scale integration (SSI), medium-scale integration (MSI) and large-scale integration (LSI) logic functions. The MAX 3000A architecture easily integrates multiple devices ranging from PALs, GALs and 22V10s to MACH and pLSI devices.
- CMOS EEPROM-based programmable logic devices (PLDs) built on a MAX® architecture
- Built-in boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990
- Enhanced ISP features
- 4.5ns Pin-to-pin logic delays with counter frequencies of up to 227.3MHz
- Hot-socketing support
- Programmable interconnect array (PIA) continuous routing structure for fast, predictable performance
- Industrial temperature range
- PCI Compatible
- Bus-friendly architecture including programmable slew-rate control
- Open-drain output option
- Programmable macrocell flip-flops with individual clear, preset, clock and clock enable controls
- Configurable expander product-term distribution, allowing up to 32 product terms per macrocell
- Programmable security bit for protection of proprietary designs
Applications
Industrial, Communications & Networking
Technical Specifications
EEPROM
34I/O's
44Pins
CMOS
0°C
MAX 3000A
MSL 3 - 168 hours
32Macrocells
TQFP
4
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate