Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.900 (S$0.981) |
10+ | S$0.637 (S$0.6943) |
100+ | S$0.498 (S$0.5428) |
500+ | S$0.442 (S$0.4818) |
1000+ | S$0.434 (S$0.4731) |
2500+ | S$0.361 (S$0.3935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.90 (S$0.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHCT259ADTRG
Order Code2728171
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay6ns
No. of Pins16Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeD-Type Latch
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
6ns
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
Logic Type
D-Type Latch
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
16Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104