Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70MH1F
Order Code3367275
Technical Datasheet
1,633 In Stock
Need more?
724 Next business day delivery available(SG stock)
909 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$12.130 (S$13.2217) |
10+ | S$11.470 (S$12.5023) |
25+ | S$11.020 (S$12.0118) |
50+ | S$9.310 (S$10.1479) |
100+ | S$9.240 (S$10.0716) |
250+ | S$9.090 (S$9.9081) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$12.13 (S$13.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70MH1F
Order Code3367275
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
Read Access Time70ns
Write Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOH
No. of Pins28Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
64Kbit
Read Access Time
70ns
Supply Voltage Min
4.5V
IC Case / Package
SOH
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
8K x 8bit
Write Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
28Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086