Product Information
Product Overview
iShield camera microSD card for reliable encryption and access protection of data. The microSD card Swissbit iShield camera is a simple and retrofittable security solution especially for the encryption and access protection of video and photo recordings. It is host-independent, i.e. plug-and-play and can be used with a large number of camera types. The solution also includes the “iShield Camera Card Tool” (iCCT) software. Thanks to the plug-and-play approach, iShield Camera can be easily integrated into existing systems. This allows manufacturers and users of drones, body cameras or dash cams to add an additional security feature to their models, specifically preventing unauthorized access to sensitive camera data or ensuring compliance with legal requirements. In addition to AES 256bit encryption and PIN user authentication, iShield camera features full HD video support and industrial-grade temperature resistance.
- 16GBytes of capacity, SD default speed, SD high speed, SD UHS-I, speed Class 10
- Standard microSD memory card form factor 15.0mm x 11.0mm x 0.7mm (1.0mm)
- Fully compliant with SD memory Card specification 2.0 and 3.0, microSD memory card addendum 4.00
- Endurance at maximum capacity is 85TBW (TeraBytes Written)
- Configurable PIN user authentication, data retention of 10 years at life begin/1 year at life end
- High performance for full HD video support (UHS-I, speed class 10)
- Lifetime of 3000 overwrite cycles for video recording (85TBW at 32GB)
- Pluggable, ideal for retrofitting existing systems
- Easy-to-use: plug-and-play card for video recording systems without host modification
- Cost efficient, integration of security solution without installation effort
Technical Specifications
MicroSDHC Card, UHS-1, Class 10
Class 10
-
-
85°C
No SVHC (15-Jan-2018)
16GB
UHS-I U1
-
-40°C
PS-45u Series iShield Camera Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate