16-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$27.820 (S$30.3238)10+ S$24.340 (S$26.5306)25+ S$20.170 (S$21.9853)50+ S$18.090 (S$19.7181)100+ S$16.690 (S$18.1921) | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8 | 16 bit | 20MHz | 56KB | 64Pins | QFP | 45I/O's | I2C, SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | |||||
Each | 1+ S$30.370 (S$33.1033)10+ S$26.580 (S$28.9722)25+ S$22.020 (S$24.0018)50+ S$19.740 (S$21.5166)100+ S$18.220 (S$19.8598) | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3664 Group Microcontrollers | H8/300H | 16 bit | 16MHz | 32KB | 64Pins | LQFP | 29I/O's | I2C, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | |||||
Each | 1+ S$29.410 (S$32.0569)10+ S$26.130 (S$28.4817)25+ S$25.320 (S$27.5988)50+ S$24.550 (S$26.7595)100+ S$23.770 (S$25.9093) | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | |||||
Each | 1+ S$12.270 (S$13.3743)10+ S$9.130 (S$9.9517)25+ S$8.510 (S$9.2759)50+ S$8.080 (S$8.8072)100+ S$7.730 (S$8.4257)More Pricing... | Min: 1 / Mult: 1 | - | - | 16 bit | - | - | - | LQFP | - | I2C, SCI | - | - | 10Bit | - | - | - | - | Surface Mount | H8/300H Tiny | H8 | |||||
3213867 RoHS | Each | 1+ S$27.190 (S$29.6371)10+ S$23.790 (S$25.9311)25+ S$19.710 (S$21.4839)50+ S$17.670 (S$19.2603)100+ S$16.310 (S$17.7779)More Pricing... | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 32KB | 64Pins | LQFP | 30I/O's | UART | 2KB | 4Channels | 10Bit | 3.3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | ||||
Each | 1+ S$12.570 (S$13.7013)10+ S$9.350 (S$10.1915)25+ S$8.720 (S$9.5048)50+ S$8.280 (S$9.0252)100+ S$7.910 (S$8.6219)More Pricing... | Min: 1 / Mult: 1 | H8 Family H8/300H Tiny Series H8/3672 Group Microcontrollers | H8 | 16 bit | 16MHz | 16KB | 64Pins | LQFP | 26I/O's | SCI | 2KB | 4Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 |